Heilind connects customers with autonomous warehouse and robotics solutions from Amphenol RF.
View in browser
54
PRODUCTS   MANUFACTURERS   RESOURCES   ABOUT

Amphenol RF
Robotic & AMR Solutions

logo-amphenol
Amph-RF_header_V2

Heilind Connects RF Solutions for Emerging Warehouse Technologies

Amphenol RF’s broad portfolio of RF interconnect solutions support emerging autonomous warehouse technology such as autonomous mobile robots (AMRs). Coaxial connectors, adapters and cable assemblies enable increased efficiency, reduced cost and helps to ensure safety in the factory ecosystem.

Explore Robotic & AMR Solutions
AmpRF_Robotics_WP_New-CoverV2

Warehouse Robotics Solutions

FM4_NZRP_PCB_2

AUTOMATE® Mini-FAKRA

Well suited for AMR vision systems and support up to 20 Gbps data transmission while reducing space requirements by 80% compared with standard FAKRA.

Shop Mini-FAKRA
AmpRF_bnc-200_V2

BNC Series

This connector features a bayonet coupling mechanism that provides positive, quick mating and un-mating. Available in both 50 and 75 ohm designs, allowing customers to match impedance to system requirements.

Shop BNC Series
AmpRF_mcx-150x150

MCX Series

This 50 Ω & 75 Ω connector series offers broadband performance with low reflection ranging from DC to 6 GHz and features secure, fast and easy snap-on/snap-off coupling.

Shop MCX Series
AmpRF_sma-150x150

SMA Series

SMA 50 ohm connectors are semi-precision units that provide excellent electrical performance from DC to 34 GHz and outstanding mechanical durability. Feature stainless steel or brass construction and a ¼ - 36 threaded coupling for the threaded interface.

Shop SMA Series
AmpRF_tnc-150x150

TNC Series

The TNC connector series is a miniature, threaded weatherproof series with a constant 50 Ω impedance and a frequency range of DC to 11 GHz. The threaded coupling nut for secure mating and higher frequency performance than the BNC.

Shop TNC Series
AdobeStock_365603381_Space-Right

Questions about Amphenol RF Robotic & AMR solutions?

   

Heilind's interconnect experts are here to answer your questions and get the components to complete your project.

Contact Heilind
Follow us on LinkedIn  Follow us on Facebook  icon-instagram-group  X Logo Smaller  Subscribe to us on YouTube  Visit Our Website

© 2023 Heilind Electronics •

58 Jonspin Road, Wilmington, MA 01887

Update Notification Preferences

Heilind_2CLR_REV_White_RGB_72dpi