Find smooth, durable, and full-extension Accuride slides—all available at DB Roberts.
View in browser
41
PRODUCTS   MANUFACTURERS   RESOURCES   ABOUT

Premium Slide Solutions For Industrial Applications

Accuride+tag287+white
Accuride Supplier Dedicated 10.14.25

Precision, Durability, and Innovation

From ultra-slim profiles to super heavy-duty slides, Accuride offers innovative solutions for every application.

 

At DB Roberts, we provide access to these precision slides, making it easy to get the right solution for your projects—on time, every time.

Download Brochure
Accuride Brochure 2025

C4170 and SS4170 Super Heavy-Duty Slides

C4170 and SS4170 Super Heavy-Duty Slides

C4170 and SS4170 slides handle extreme loads with full-extension access. The C4170 supports 2,150 lbs., while the SS4170 delivers 1,800 lbs. of corrosion-resistant stainless steel strength.

Featured Benefits:

  • Smooth, reliable movement even under heavy loads
  • Built for industrial, commercial, and harsh environments
  • SS4170 offers corrosion-resistant stainless steel

Learn More

3932 and 3932EC Series

39323932EC - Acc 10.14

For applications needing more strength than the popular 100 lb. 3832, the 3932 is the solution. The 3932 and 3932EC are medium-duty full-extension slides for smooth, quiet performance.

Featured Benefits:

  • Supports loads up to 150 lbs
  • Full-extension travel for complete drawer access
  • 3932EC features Easy-Close mechanism for gentle, quiet closure

Watch Animation

2400 Ultra Slim Series

Accuride 2400 Series 2.0

Ideal for space-sensitive designs, the 2400 Ultra-Slim Series delivers smooth, reliable movement in a compact profile. Perfect for medical equipment, displays, and electronics.

Featured Benefits:

  • Profiles as thin as 0.31” [8 mm] and 0.63” [16 mm]
  • Load rating between 35 lbs. up to 40 lbs
  • Linear motion, 75% Extension and 100% Extension

Shop Accuride

Email Headers (2)

We're Here for You

Contact DB Roberts with your application requirements, RFQs, and any questions.

Visit DB Roberts
Follow us on Facebook  Follow us on LinkedIn  X Logo Smaller  Subscribe to us on YouTube  Visit Our Website  Follow Us on Instagram  Follow us on Vimeo

© 2024 DB Roberts •

58 Jonspin Road, Wilmington, MA 01887

Update Notification Preferences | Unsubscribe

DB Roberts