Connect with new products, video features, and more delivered to your inbox from the interconnect experts at Heilind Electronics.
View in browser
54
PRODUCTS   MANUFACTURERS   RESOURCES   ABOUT

The

HEILIND CONNECTION

Connecting Customers with the Latest Products & Solutions

THC Banner_July23_M1

Heilind Connects Design Challenges with Solutions

Heilind is in the business of solving design challenges for customers around the world. Contact a representative today to accomplish your goals with the solutions featured in our vast catalog of interconnect, electromechanical, and sensor products.

Connect with Heilind
TechEtch_Branding_3Q23_email_ready

Introducing Tech Etch

EMI and RFI Shielding Solutions

Heilind is now an authorized distributor of Tech Etch products, providing reliable, cost-effective solutions, from EMI/RFI shielding to precision etch and form to flex and rigid-flex circuits. Tech Etch solutions are ideal for medical, military, telecommunications, aerospace, semiconductors, alternative energy, and industrial electronic applications.

Shop Tech Etch
TechEtch_ProductFamily_V3

Featured Products

3M Twin Ax - Internal and Externaldual-1
3M_135pxW

3M™ Twin-Ax Cable Assemblies

Next-generation twin axial cable assemblies from 3M™ support tight bends and high density PCIe and IEEE 802.3XX standard applications to create greater routing opportunities. Reduce risk of downtime and increase scalability with a space-saving design with these high speed cable assemblies.

Learn More
Picture1-1
Johnson Logo_Bel Navy with Tagline_Smaller

Cinch Johnson 2.4mm Quick Connect Plug

Quickly test connections to 2.4mm, 2.92mm, and SMA connector devices by adding the Cinch Johnson Quick Connect Plug. Easy twist-and-pull motion for complete mating and de-mating. Robust mechanical performance supports up to 1000 mating cycles. Meets full MIL-PRF-39012 standard.

Learn More
tyton_evo_cut
HellermanTyton_RGB_POS_CLR_wide

HellermanTyton EVO® Cut

Avoid slicing through wire insulation with the EVO® Cut by HellermannTyton. Simply press the EVO® Cut against a cable tie. The nosepiece keeps wires safely out of reach of the cutter, speeding maintenance operations and reducing costly downtime.

Learn More
hirose_heilind_conn_q3_V3
New_HRSLogo_BlueName4x3-1

Hirose IX40G Series Connector

iX Industrial connectors offer a 75% size reduction from traditional RJ45 solutions while supporting the latest CAT5e and CAT6A standards. EMI/ESD shielded design protects data transmissions at speeds up to 10 Gbps. Single action lock design provides audible feedback of proper mating.

Learn More

Flexible, Fast, Safe!

WAGO LEVER-NUTS® 221 Series Compact Splicing Connectors

Pull the lever up, insert a conductor, and push the lever back down – done! As tool-free, lever-actuated connectors, WAGO's 221 Series Splicing Connectors easily, quickly, and safely connect solid, stranded, and fine-stranded conductors ranging from 24–10 AWG.

serie-221-2000x1125px
WAGO-221Series_img1
Learn More

Where Will Heilind Be Next?

September 12-14 • RE+ Solar Power International

Las Vegas, NV • Booth #1352

Register Now
Follow us on LinkedIn  Follow us on Facebook  icon-instagram-group  Follow us on Twitter  Subscribe to us on YouTube  Visit Our Website

© 2023 Heilind Electronics •

58 Jonspin Road, Wilmington, MA 01887

Update Notification Preferences

Heilind_2CLR_REV_White_RGB_72dpi