Heilind connects customers with IP-rated and industrial proven connectors with the Trim Trio lineup from Eaton.
View in browser
54
PRODUCTS   MANUFACTURERS   RESOURCES   ABOUT

Eaton Trim-Trio

Interconnects

Eaton_PBW_Lit_KO
Eaton_header_V3

Heilind Connects Customers with Weatherproof

Eaton Connectors

Developed to be compliant with major electrical IEC and UL standards, Eaton’s Trim Trio series helps keep installers and users safe even in challenging conditions.

Shop Trim Trio Connectors
Circular Connector Resource V2

Trim Trio Series Catalog

UTS-Series_Email_V2

UTS Series

Plastic IP68/69K Waterproof Connector

Waterproof circular plastic connector with a quick-connect 1/3 bayonet coupling, ensuring a secure connection with an audible click. Adheres to key IEC and UL electrical standards. The UTS Series handles continuous underwater immersion, routine pressure washing, and dust protection with ease.

Shop UTS Series
UTGX-Series_EmailV3

UTGX Series

Ruggedized Connectors for
Harsh Environments

With a lifespan of up to 27 years, this waterproof, shock-proof, and UV resistant, series excels in harsh conditions. Certified to UL/IEC standards. UTGX series accommodates various space-saving configurations and electrical layouts.

Shop UTGX Series
UTO-Series_Email

UTO Metal/Plastic Series

Metal IP68/69K Connector for
Intensive Use

Combats mechanical stress, water/dust exposure, and regular-use with an IP68/69K shielding rating. Enhanced protection reduces cost and maintenance. Available in a variety of layouts, a mix of signal and power, as well as fiber optics from a single connector.

Shop UTO Series
UTL-Series_EmailV2

UTL Series

UL/IEC Power + Control Supply

The UTL series, crafted from UL746C rated F1 UV resistant material, is a robust plastic connector ideal for outdoor industrial applications. IP68/IP69K rating makes an ideal choice for lighting connectors. Meets UL1977 and IEC61984 standards.

Shop UTL Series

TRIM TRIO VIDEO DATASHEET

Eaton_Trim-Trio_Video-Block_Play-Icon_Template
AdobeStock_365603381_Space-Right

Questions about

Trim Trio Connectors?

   

Heilind's interconnect experts are here to answer your questions and get the components to complete your project.

Contact Heilind
Follow us on LinkedIn  Follow us on Facebook  icon-instagram-group  X Logo Smaller  Subscribe to us on YouTube  Visit Our Website

© 2023 Heilind Electronics •

58 Jonspin Road, Wilmington, MA 01887

Update Notification Preferences

Heilind_2CLR_REV_White_RGB_72dpi