Heilind offers relay solutions that deliver reliable switching, protection, and performance in demanding environments. ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­    ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏  ͏ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­ ­  
View in browser
53
PRODUCTS   MANUFACTURERS   RESOURCES   ABOUT

Design with Confidence
Reliable Relay Solutions for Every Application

Heilind_Relay-Email

Industry-Leading Relay Solutions from Trusted Manufacturers

Whether you’re switching a fuel pump, managing high-voltage loads, or designing for demanding industrial environments, Heilind delivers dependable relay solutions engineered for performance and longevity.

 

From automotive to power applications, our deep inventory and trusted supplier partnerships help ensure you get the right relay—when and where you need it. Explore featured solutions from industry-leading manufacturers, including TE Connectivity, Omron, Crouzet, WAGO, and more.

Automotive Relays

Dependable Power Switching for Automotive Electrical Systems

Automotive relays enable precise control of high-current circuits while protecting sensitive components. Designed to support critical vehicle functions such as starters, lighting, and fuel systems, they deliver consistent performance in demanding operating conditions.

High-Current Automotive Relay

TE Connectivity High-Current Relay

Featuring a secure screw-mount design and durable AgSnO₂ contacts, this relay supports 50 A continuous (260 A peak) at 12 VDC with integrated diode suppression. Ideal for battery disconnects and heavy-duty automotive circuits where reliability matters most.

Learn More

G8K DC Automotive PCB Relay

Omron G8K DC Automotive PCB Relay

This compact yet powerful relay delivers 25 A at 12 VDC in SPST-NO configuration, making it well-suited for high-density PCB layouts. Built for long service life, it supports high-temperature operation up to 125°C and provides dependable switching for modern automotive electronics.

Learn More

Power Relays

Confident Control of High-Voltage Loads

Power relays provide safe, remote switching of high-voltage circuits across automation, distribution, and control systems. Designed to ensure electrical isolation and efficient load handling, they are essential in demanding industrial environments.

LJRS2110A

Crouzet LJRS2110A Alternating SPDT Relay

This 11-pin plug-in SPDT alternating relay is rated 10 A at 110 VAC and designed for straightforward replacement and reliable switching. Ideal for HVAC and automation panels, it is RoHS-compliant and readily available from stock.

Learn More

WAGO 857 359 DIN Rail Mini Switch Relay Socket

WAGO 857-359 DIN-Rail Mini Switch Relay Socket

A compact DIN-rail-mount relay socket featuring silver-tin oxide contacts and support for up to 6 A at 250 VAC. Compatible with 24–230 V coils and low coil current (4–20 mA), this solution is RoHS-compliant and well-suited for industrial automation systems.

Learn More

FEATURED VIDEO: Relay Overview

Relays-Video-Graphic

Heilind_Relays-Group

Explore Our Full Relay Portfolio

   

With extensive on-hand inventory, deep application expertise, and strong supplier relationships, Heilind simplifies relay selection across automotive, industrial, and power applications.

Browse Relay Solutions

Follow us on LinkedIn  Follow us on Facebook  icon-instagram-group  X Logo Smaller  Subscribe to us on YouTube  Visit Our Website

© 2026 Heilind Electronics •

58 Jonspin Road, Wilmington, MA 01887

Unsubscribe

Heilind-Logo---2-CLR-REV