Connect with new products, news, video features, and more delivered to your inbox from the interconnect experts at Heilind Electronics.
View in browser
41
PRODUCTS   MANUFACTURERS   RESOURCES   ABOUT

The

HEILIND CONNECTION

THC Banner

Never Miss a New Product Introduction!

The Latest Releases From Over 150 Suppliers 

Heilind connects you with the newest product releases from the world's leading suppliers of interconnect, electromechanical and sensor products. 

SEE WHAT'S NEW

Featured Harsh Environment Products

Amph_industrial_eaxtron_UL1977_TN
AIO Logo_2

UL1977 Effortless & Arcless Din Connectors

Utilizing Eaxtron's patented arcless charging connector, the UL1977 requires 80% less effort to create a secure connection interface while strong materials handle harsh environmental conditions.

Learn More
Amphenol Pcd RJFTV Field_TN
APCD_Logo_RS

RJFTV Field Bus Connectors

IP68 sealed against fluid, dust, and vibration, the RJ45 Series provides secure connections in a variety of formats including: reverse bayonet, bayonet, push pull, threaded, and lever coupling configurations.

Learn More
amphenolsine_aseriesfamily_resized
Apmh Sine_Wide

A-Series Connectors

Amphenol Sine Systems' A Series™ family of sealed heavy-duty, multi-pin plastic and metal connectors are a high-performance, cost-effective solution. For use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures.

Learn More
connector-TrimTrio-eaton-Resized
Eaton_PBW_Lit_CMYK

Trim Trio Connectors

The Eaton line is based on a unique feature of contacts which can be used in several connector shapes. Developed to be compliant with major electrical IEC and UL standards, the series guarantees safety conditions for the installers and users.

Learn More
1432-MX80-Series_tn
JAE_RS

MX80 Series

The JAE MX80 Series of compact waterproof automotive in-line connectors are miniaturized by designed for vehicle applications requiring waterproof sealing, high temperature tolerance, and substantial vibration resistance all contained within a small form factor.

Learn More

Spotlight on Miniaturization Products

E-Switch-ConnectorSpecifier_ImageAd_200x150
E-Switch Logo_TN

TL3275 Tact Switch

Featuring a life expectancy up to 100,000 cycles, a surface-mount design, and 10 dual-LED options. Ideal for audio/visual applications, computer peripherals, medical equipment, and more.

Learn More
Bel_Fuse_EV Fuses_1975_TN
bel-fuse-logo_TN 2

EV Fuses

EV Fuses by Bel Fuse offer maximum voltage ratings from 500VDC to 1000VDC and a 10A to 500A current range. Suitable for electric vehicles, hybrid electric vehicles, and energy storage system applications.

Learn More
3M-451&452Series_TN
3M_TN

451 and 452 Series

The 451 series socket and 452 series header connect ribbon cables to PCBs when space is at a premium. Frees up board space without sacrificing a secure connection.

Learn More
Harting Han® 1A Kits_TN-2
harting

Han® 1A Kits

HARTING's Han® 1A miniaturized connector system reflects the trend of space-optimized housings and inserts. Offering a compact, robust, rugged and universally deployable design.

Learn More

New Product Video: Amphenol Industrial

UL1977-video-screen-1920x693

The Amphenol Industrial UL1977 Effortless & Arcless Din Connectors by Eaxtron feature patented arcless charging. Robust materials ensure peak performance in the harshest conditions. Click below to view our in-depth digital datasheet video.

Watch Video
Follow us on LinkedIn  Follow us on Facebook  icon-instagram-group  Follow us on Twitter  Subscribe to us on YouTube  Visit Our Website

© 2023 Heilind Electronics •

58 Jonspin Road, Wilmington, MA 01887

Update Notification Preferences

logo