Connect with new products, video features, and more delivered to your inbox from the interconnect experts at Heilind Electronics.
View in browser
54
PRODUCTS   MANUFACTURERS   RESOURCES   ABOUT

The

HEILIND CONNECTION

Connecting Customers with the Latest Products & Solutions

Heilind-Conn_Header_Template_Sept23

Connecting Supply Chain Solutions

We know supply chain challenges can bring the most promising projects to a standstill. Heilind believes in supporting customers first and foremost. That means keeping inventory on hand, so you aren't left waiting for vital components to move your project forward.  

 

Learn how Heilind can turn your supply chain woes into wins by contacting us. 

CONTACT US

Featured Products

Bel_0680H-Series Fuses_V2
Bel_Logo_POS

Bel 0680H Series Fuses

Protect important applications with the 0680H brick fuse’s high interrupt rate and time delay capability. Compliant with AEC-Q200 automotive test standards. Wide operating temperature range of -55°C to +125°C.

Learn More
Wago_Power_Blocks2
WAGO Logo main_use_green_RGB

WAGO Power Distribution Terminal Blocks

WAGO’s TOPJOB® Distribution Terminal Blocks provide efficient potential distribution from a single terminal block in a compact form. At only 9mm (3/8in) wide, these blocks allow power feed-in up to a nominal cross-section of 8 AWG (10AWG with ferrule). Ideal for building automation, HVAC, and electrical railway applications.

Learn More
pic_FX26222
New_HRSLogo_BlueName4x3-1

Hirose FX26 FunctionMAX™ Series

Board-to-board floating connector resists heat and vibration with temperatures up to 140°C. Floating design absorbs board misalignment. Stacking connection type with a contact pitch of 1mm.

Learn More
e-switch dip switch2
E-Switch Logo_TN

E-Switch RAD Series DIP Switch

E-Switch's KAD multiple position DIP switches offer numerous code options using its tri-state feature. Available in 4, 5, 8, 9, or 10 positions with either straight pin (through-hole) or gullwing (SMT) terminations. Ideal for applications in audio-visual, computer peripherals, consumer electronics, and more.

Learn More

Amphenol Sine ecomate® Family

ecomate video thumbnail_2

The ecomate® family provides an IP65-69K rating range when mated for both indoor and outdoor industrial applications. Materials include durable plastic or metal construction with easy, quick, and secure coupling. Designed for industrial factory automation, heavy equipment, transportation, and entertainment and lighting applications.

Where Will Heilind Be Next?

October 3-5 • IBEX 2023

Tampa, FL • Booth #3-1932

Register Now
Follow us on LinkedIn  Follow us on Facebook  icon-instagram-group  Follow us on Twitter  Subscribe to us on YouTube  Visit Our Website

© 2023 Heilind Electronics •

58 Jonspin Road, Wilmington, MA 01887

Update Notification Preferences

Heilind_2CLR_REV_White_RGB_72dpi